
* Images are for reference only
ZXLD1356QDACTC
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXLD1356QDACTC
- JLCPCB Part #
- C2679092
- Package
- VDFN-6-EP(3x3)
- Description
- -40℃~+125℃ 1 360kHz 550mA 6V~60V 8‰ Analog、PWM Buck Built-in DC-DC VDFN-6-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2132
200+
$0.8570
500+
$0.8264
1000+
$0.8119
Related Products
Welcome back, may I help you?