
* Images are for reference only
ZXCT199C2DW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXCT199C2DW-7
- JLCPCB Part #
- C17312915
- Package
- SOT-363
- Description
- -100mV~26V -40℃~+125℃ 1 100V/V 30kHz SOT-363 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5066
200+
$0.2033
500+
$0.1952
1000+
$0.1920
Welcome back, may I help you?