
* Images are for reference only
ZLDO1117G25TA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZLDO1117G25TA
- JLCPCB Part #
- C151431
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 1.2V@(1A) 18V 1A 2.5V 4mA 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2831
1000+
$0.1131
2500+
$0.1092
5000+
$0.1074
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?