
* Images are for reference only
ZHT431FMTA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZHT431FMTA
- JLCPCB Part #
- C460617
- Package
- SOT-23
- Description
- -55℃~+125℃@(Ta) 100mA 2.5V~20V 67ppm/℃ Adjustable Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$1.2068
10+
$1.0033
30+
$0.8911
100+
$0.7645
500+
$0.7068
1000+
$0.6828
Related Products
Welcome back, may I help you?