
* Images are for reference only
ZHCS1000TC
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZHCS1000TC
- JLCPCB Part #
- C7169893
- Package
- SOT-23-3
- Description
- 1 Independent 100uA@30V 12A 1A 40V 500mV@1A SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4595
200+
$0.1834
500+
$0.1773
1000+
$0.1742
Related Products
Welcome back, may I help you?