
* Images are for reference only
US1DWFQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- US1DWFQ-7
- JLCPCB Part #
- C17505040
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1 Independent 1A 200V 30A 35ns 5uA@200V 950mV@1A SOD-123F Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3008
50+
$0.2398
150+
$0.2136
500+
$0.1810
3000+
$0.1663
6000+
$0.1577
Related Products
Welcome back, may I help you?