
* Images are for reference only
SDT10A100P5-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SDT10A100P5-7
- JLCPCB Part #
- C7075440
- Package
- PowerDI5
- Description
- -55℃~+150℃ 1 Independent 100V 100uA@100V 10A 240A 680mV@10A PowerDI5 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4570
10+
$0.3682
30+
$0.3310
100+
$0.2842
500+
$0.2632
1500+
$0.2503
Welcome back, may I help you?