
* Images are for reference only
SDM40E20LSQ-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SDM40E20LSQ-7-F
- JLCPCB Part #
- C526767
- Package
- SOT-23-3
- Description
- 1 Pair Series Connection 20V 250uA@20V 2A 310mV@100mA 400mA SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1536
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1536
In-stock Item Pricing
Qty Unit Price
1+
$0.4363
50+
$0.3611
150+
$0.3288
500+
$0.2885
3000+
$0.2706
6000+
$0.2598
Related Products
Welcome back, may I help you?