
* Images are for reference only
S5MB-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- S5MB-13
- JLCPCB Part #
- C5245036
- Package
- SMB
- Description
- -65℃~+150℃ 1 Independent 1.15V@5A 10uA 1kV 5A SMB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$0.8114
10+
$0.6572
30+
$0.5800
100+
$0.5029
500+
$0.4579
1000+
$0.4338
Related Products
Welcome back, may I help you?