
* Images are for reference only
RS1MSWFMQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- RS1MSWFMQ-7
- JLCPCB Part #
- C19950433
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 10uA 1A 1kV SOD-123F Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.4604
10+
$0.4507
30+
$0.4442
100+
$0.4394
Related Products
Welcome back, may I help you?