
* Images are for reference only
PI6ULS5V9306UEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6ULS5V9306UEX
- JLCPCB Part #
- C2677578
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.8V~5V 2 900mV~3.3V Auto Direction Detection Bidirectional Open-drain MSOP-8 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8298
10+
$1.7912
30+
$1.7654
100+
$1.7380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?