
* Images are for reference only
PI6LC48H02ALIE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6LC48H02ALIE
- JLCPCB Part #
- C1536060
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2 200MHz 3V~3.6V TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7058
200+
$0.6611
500+
$0.6369
1000+
$0.6256
Welcome back, may I help you?