
* Images are for reference only
PI6CB33802ZLIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CB33802ZLIEX
- JLCPCB Part #
- C1857409
- Package
- TQFN-48-EP(6x6)
- Description
- -40℃~+85℃ 1 133.33MHz 3.135V~3.465V 8 TQFN-48-EP(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$7.0942
10+
$6.1021
30+
$5.4952
100+
$4.9879
Welcome back, may I help you?