
* Images are for reference only
PI6C48543LEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6C48543LEX
- JLCPCB Part #
- C2672886
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 3.135V~3.465V 4 800MHz TSSOP-20 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8599
200+
$0.7212
500+
$0.6955
1000+
$0.6826
Related Products
Welcome back, may I help you?