
* Images are for reference only
PI6C2405A-1HWIE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6C2405A-1HWIE
- JLCPCB Part #
- C7261105
- Package
- SOIC-8
- Description
- -40℃~+85℃ 133MHz 3V~3.6V 5 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6309
194+
$2.2469
485+
$2.1714
970+
$2.1345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?