
* Images are for reference only
PI4IOE5V9554ALEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI4IOE5V9554ALEX
- JLCPCB Part #
- C177056
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2.3V~5.5V 400kHz 8 8 I2C、SMBus Interrupt Output Reset function、Cascade and address expansion TSSOP-16 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6502
10+
$0.6358
30+
$0.6261
100+
$0.6149
Related Products
Welcome back, may I help you?