
* Images are for reference only
PI4GTL2034LE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI4GTL2034LE
- JLCPCB Part #
- C1546874
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 2.3V~3.6V TSSOP-14 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4627
200+
$0.5668
500+
$0.5475
1000+
$0.5379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?