
* Images are for reference only
PI49FCT20802QEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI49FCT20802QEX
- JLCPCB Part #
- C5708982
- Package
- QSOP-16
- Description
- -40℃~+85℃ 1 150MHz 2.3V~2.7V 5 QSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5351
200+
$1.4112
500+
$1.3646
1000+
$1.3405
Welcome back, may I help you?