
* Images are for reference only
PI3HDMI301ZLEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3HDMI301ZLEX
- JLCPCB Part #
- C2674122
- Package
- QFN-64-EP(7.5x7.5)
- Description
- 0℃~+70℃ 2.5Gbps HDMI、DVI QFN-64-EP(7.5x7.5) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9752
200+
$0.7650
500+
$0.7375
1000+
$0.7246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?