
* Images are for reference only
PI3DBS16412ZHEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3DBS16412ZHEX
- JLCPCB Part #
- C531143
- Package
- TQFN-42(3.5x9)
- Description
- -40℃~+85℃ 3.3V TQFN-42(3.5x9) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.1512
10+
$2.6747
30+
$2.3759
100+
$2.0706
500+
$1.9334
1000+
$1.8736
Welcome back, may I help you?