
* Images are for reference only
PI3CLS9606HKEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3CLS9606HKEX
- JLCPCB Part #
- C22434332
- Package
- DFN-8(1x1.4)
- Description
- -40℃~+125℃ 1 52Mbps 720mV~1.98V 720mV~1.98V Auto Direction Detection、Power-Off Protection Bidirectional Tri-State DFN-8(1x1.4) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8840
10+
$0.8631
30+
$0.8502
100+
$0.8373
Welcome back, may I help you?