
* Images are for reference only
PAM3116BLBADJR
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PAM3116BLBADJR
- JLCPCB Part #
- C481696
- Package
- SOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.5A 150uA 400mV@(1.5A) 50uVrms 6V 70dB@(100Hz) 800mV~5V Adjustable Over Temperature Protection、Short Circuit Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.3508
50+
$0.2901
150+
$0.2641
500+
$0.2316
2500+
$0.2172
5000+
$0.2085
Related Products
Welcome back, may I help you?