
* Images are for reference only
P6SMAJ85ADF-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- P6SMAJ85ADF-13
- JLCPCB Part #
- C3710385
- Package
- Flat-D
- Description
- -55℃~+150℃ 137V 1uA 4.4A 600W 85V 94.4V TVS Flat-D ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1724
1000+
$0.0668
2500+
$0.0643
5000+
$0.0632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?