
* Images are for reference only
P6SMAJ51ADF
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- P6SMAJ51ADF
- JLCPCB Part #
- C3711270
- Package
- Flat-D
- Description
- -55℃~+150℃ 1uA 51V 56.7V 600W 7.3A 82.4V TVS Flat-D ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1632
1000+
$0.0632
2500+
$0.0609
5000+
$0.0598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?