
* Images are for reference only
P6SMAJ17ADFQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- P6SMAJ17ADFQ-13
- JLCPCB Part #
- C5706622
- Package
- SMD
- Description
- -55℃~+150℃ 17V 18.9V 1uA 21.7A@10/1000us 27.6V Bidirectional TVS SMD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3381
200+
$0.1350
500+
$0.1305
1000+
$0.1282
Welcome back, may I help you?