
* Images are for reference only
MBR3045CT-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- MBR3045CT-G1
- JLCPCB Part #
- C3757748
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 100uA@45V 15A 200A 45V 620mV@15A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7797
200+
$0.3029
500+
$0.2916
1000+
$0.2868
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?