
* Images are for reference only
FMMT38CQTA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- FMMT38CQTA
- JLCPCB Part #
- C5641107
- Package
- SOT-23-3
- Description
- -55℃~+150℃@(Tj) 1.25V 10000 100nA 300mA 330mW 60V NPN SOT-23-3 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3072
200+
$0.1225
500+
$0.1185
1000+
$0.1164
Related Products
Welcome back, may I help you?