
* Images are for reference only
DXTP07060BFGQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DXTP07060BFGQ-7
- JLCPCB Part #
- C6234290
- Package
- PowerDI3333-8
- Description
- -55℃~+175℃@(Tj) 1.1W 100@500mA,2V 140MHz 20nA 3A 500mV 60V PNP PowerDI3333-8 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5268
200+
$0.2104
500+
$0.2040
1000+
$0.2008
Related Products
Welcome back, may I help you?