
* Images are for reference only
DXTC3C100PD-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DXTC3C100PD-13
- JLCPCB Part #
- C17472659
- Package
- DFN-8
- Description
- -55℃~+150℃ 1 NPN + 1 PNP 1.47W 100V 130MHz 150 3A 50uA 7V NPN+PNP DFN-8 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5866
200+
$0.2337
500+
$0.2272
1000+
$0.2224
Related Products
Welcome back, may I help you?