
* Images are for reference only
DMTH45M5SPDW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH45M5SPDW-13
- JLCPCB Part #
- C19950035
- Package
- PowerDI5060-8(TYPEUxD)
- Description
- -55℃~+175℃ 13.2nC@10V 3.5V@250uA 40V 5.5mΩ@10V 60W 79A N-Channel PowerDI5060-8(TYPEUxD) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4102
200+
$0.5638
500+
$0.5445
1000+
$0.5349
Related Products
Welcome back, may I help you?