
* Images are for reference only
DMTH4014LPDQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH4014LPDQ-13
- JLCPCB Part #
- C3279414
- Package
- PowerDI5060-8
- Description
- -55℃~+175℃ 1.3V 10.2nC@10V 11.8mΩ@10V 2 N-Channel 2.4W 235pF 24pF 40V 43.6A 733pF PowerDI5060-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5702
10+
$0.4636
30+
$0.4103
100+
$0.3586
500+
$0.3263
1000+
$0.3102
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?