This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMT10H052LFDF-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMT10H052LFDF-13
JLCPCB Part #
C5673636
Package
UDFN2020-6
Description
-55℃~+150℃ 1 N-channel 100V 258pF 3V 5.4nC@10V 52mΩ@10V 5A 800mW UDFN2020-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3813
200+ $0.1522
500+ $0.1471
1000+ $0.1447

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons