
* Images are for reference only
DMPH6250S-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMPH6250S-13
- JLCPCB Part #
- C6225420
- Package
- SOT-23
- Description
- -55℃~+175℃ 1 P-Channel 155mΩ@10V 2.4A 23.2pF 31.3pF 3V 512pF 60V 8.3nC@10V 920mW P-Channel ±20V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.3015
50+
$0.2395
150+
$0.2128
500+
$0.1795
2500+
$0.1648
5000+
$0.1559
Related Products
Welcome back, may I help you?