This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMP65H11D0HSS-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMP65H11D0HSS-13
JLCPCB Part #
C5624163
Package
SO-8
Description
-55℃~+150℃ 1 P-Channel 1.9W 11Ω@10V 13nC@10V 270mA 3.5pF 4V 600V 670pF SO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2793
200+ $0.5114
500+ $0.4937
1000+ $0.4856

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons