
* Images are for reference only
DMP4006SPSW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP4006SPSW-13
- JLCPCB Part #
- C5624157
- Package
- PowerDI5060-8
- Description
- -55℃~+150℃ 1 P-Channel 115A 162nC@10V 3.4W、104W 40V 5.2mΩ@10V 6.855nF PowerDI5060-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0115
200+
$0.8034
500+
$0.7761
1000+
$0.7632
Related Products
Welcome back, may I help you?