This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMP3045LFVW-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMP3045LFVW-7
JLCPCB Part #
C5673600
Package
PowerDI3333-8
Description
-55℃~+150℃ 1 P-Channel 13.6nC@10V 2.1V 30V 42mΩ@10V 5.7A、19.9A 782pF 900mW PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3934
200+ $0.1570
500+ $0.1517
1000+ $0.1491

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons