This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMP2541UCB9-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMP2541UCB9-7
JLCPCB Part #
C3291410
Package
U-WLB1515-9
Description
-55℃~+150℃ 1 P-Channel 1.1V@250uA 1.78W 25V 30pF 5.4A 515pF 60mΩ@1.8V 7nC@4.5V 850pF U-WLB1515-9 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2432
1000+ $0.0942
2500+ $0.0908
5000+ $0.0892

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons