This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMP2040UND-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMP2040UND-13
JLCPCB Part #
C17257957
Package
PowerDI3333-8
Description
-55℃~+150℃ 1.4W 1.5V@250uA 105pF 13.6A 133pF 2 P-Channel 20V 20nC@10V 834pF P-Channel PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5318
200+ $0.2127
500+ $0.2063
1000+ $0.2015

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons