This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMP2035UVTQ-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMP2035UVTQ-13
JLCPCB Part #
C6540262
Package
TSOT-23-6
Description
-55℃~+150℃ 1 P-Channel 1.2W 2.4nF 200pF 20V 23.1nC@4.5V 35mΩ@4.5V 400mV 6A TSOT-23-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3023
200+ $0.1206
500+ $0.1166
1000+ $0.1147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons