
* Images are for reference only
DMN4036LK3Q-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN4036LK3Q-13
- JLCPCB Part #
- C6540244
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 12.2A 36mΩ@10V 3V 40V 453pF 8.49W 9.2nC@10V TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7429
200+
$0.2965
500+
$0.2869
1000+
$0.2820
Related Products
Welcome back, may I help you?