
* Images are for reference only
DMN2991UTQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN2991UTQ-13
- JLCPCB Part #
- C5624113
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 N-channel 1V 20V 21.5pF 280mW 300mA 350pC@4.5V 3Ω@4.5V SOT-523 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1266
200+
$0.0506
500+
$0.0490
1000+
$0.0480
Related Products
Welcome back, may I help you?