This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN2991UT-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN2991UT-7
JLCPCB Part #
C7264632
Package
SOT-523
Description
-55℃~+150℃ 1 N-channel 1V 20V 21.5pF@15V 280mW 300mA 350pC@4.5V 3Ω@4.5V SOT-523 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1376
200+ $0.0550
500+ $0.0532
1000+ $0.0522

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons