
* Images are for reference only
DMN2310UW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN2310UW-7
- JLCPCB Part #
- C7264627
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 N-channel 1.3A 20V 38pF 450mW 6pF 700pC@4.5V 950mV SOT-323 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1102
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1073
In-stock Item Pricing
Qty Unit Price
1+
$0.0449
100+
$0.0440
300+
$0.0435
1000+
$0.0428
Related Products
Welcome back, may I help you?