This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN2041UFDB-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN2041UFDB-13
JLCPCB Part #
C17381780
Package
UDFN2020-6
Description
-55℃~+150℃ 1.4V 15nC@8V 2 N-Channel 2.2W 20V 4.7A 65mΩ@2.5V 68pF 713pF 80pF N-Channel UDFN2020-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7742
200+ $0.3100
500+ $0.2988
1000+ $0.2940

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons