This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN2022UNS-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN2022UNS-13
JLCPCB Part #
C17698112
Package
PowerDI3333-8
Description
1.87nF 1.9W 10.7A 17mΩ@1.8V 1V@250uA 2 N-Channel 20.3nC@4.5V 20V 320pF Common Drain N-Channel PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5523
200+ $0.2216
500+ $0.2136
1000+ $0.2104

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons