This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMC2991UDJ-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMC2991UDJ-7B
JLCPCB Part #
C17283639
Package
SOT-963
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 17pF、21.5pF 1V 20V 350pC@4.5V 380mW 500mA 5Ω@1.5V N-Channel + P-Channel SOT-963 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1176
200+ $0.0470
500+ $0.0454
1000+ $0.0446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons