This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DDZX5V1BQ-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DDZX5V1BQ-7
JLCPCB Part #
C3729492
Package
SOT-23-3
Description
-65℃~+150℃ 1 Independent 17Ω 300mW 4.94V~5.2V 480Ω 5.1V 5uA@1.5V SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $0.0874
50+ $0.0700
150+ $0.0613
500+ $0.0547
3000+ $0.0494
6000+ $0.0468

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons