
* Images are for reference only
DDZX33-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZX33-13
- JLCPCB Part #
- C5668010
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 250Ω 300mW 32.14V~33.79V 33V 50nA@27V 75Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0330
100+
$0.0323
300+
$0.0318
1000+
$0.0314
Related Products
Welcome back, may I help you?