
* Images are for reference only
DDZ9698S-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZ9698S-7
- JLCPCB Part #
- C5248790
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 10.45V~11.55V 11V 200mW 50nA@8.4V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 206
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0435
300+
$0.0430
1000+
$0.0424
Related Products
Welcome back, may I help you?