
* Images are for reference only
DDZ6V2BQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZ6V2BQ-13
- JLCPCB Part #
- C7171762
- Package
- SOD-123
- Description
- -65℃~+150℃ 1 Independent 150Ω 294mW 5.96V~6.27V 500nA@4V 6.2V 7Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
200+
$0.0265
500+
$0.0256
1000+
$0.0253
Related Products
Welcome back, may I help you?